Sygonix SY-5225288 LED Strip set 150cm RGB with Remote USB-powered

MPN
SY-5225288
Brand
Sygonix
EAN-13
4064161223407
Order Code
07-2944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 856 availableBack-order availability date - 01/12/2026

The Sygonix SY-5225288 LED strip set features a 150 cm RGB LED strip with a 5 V plug, suitable for vibrant and versatile lighting. This product is ideal for cupboard lighting or creating ambient effects in various indoor settings. It offers simplicity in installation and operation, making it a practical choice for decorative purposes.
Type LED strip set
Housing colour RGB
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Connection Connector
Connectors (LED strips) + plug
Dimensions (L x W x H) 150 cm x 10 mm x 3 mm
Height/depth 3mm
Housing Material Polyurethane (PU)
LED number per unit 15
LEDs 45
Length 150cm
Misc Attribute with USB connection
Nominal Voltage 5V
Operating Current 0.5A
Operational current per unit 500mA
Plastic free packaging Plastic-free packaging
Power consumption in emergency mode 1.4W
Unit length 50cm
Usage location Inside
Weight 98g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot