Sygonix SY-5067274 Cable cleat steel 10 pcs durable and rust-free

MPN
SY-5067274
Brand
Sygonix
EAN-13
4064161212074
Order Code
07-2923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Sygonix manufactures the SY-5067274 cable cleat, made from durable steel. The set includes 10 pieces, ensuring adequate support for securely managing cables. Typically, these cleats are used in electrical installations to keep cables organised and stable.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 43 x 75 x 24 mm
Height 75mm
Plastic free packaging Plastic-free packaging
Width 43mm

Reviews

Be the first to submit a review

Trustpilot