Sygonix SY-5067268 Cable cleat Steel 10 pcs Durable and strong fit

MPN
SY-5067268
Brand
Sygonix
EAN-13
4064161212043
Order Code
07-2920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Sygonix SY-5067268 cable cleat is made of durable steel for secure cable management. It comes in a pack of 10 pieces, designed to hold cables firmly in place. Ideal for use in electrical installations to ensure organised and protected wiring configurations.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 27 x 51 x 24 mm
Height 51mm
Plastic free packaging Plastic-free packaging
Width 27mm

Reviews

Be the first to submit a review

Trustpilot