Sygonix SY-5067264 Cable cleat Steel 10 pcs Durable and reliable

MPN
SY-5067264
Brand
Sygonix
EAN-13
4064161212029
Order Code
07-2918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Sygonix SY-5067264 Cable Cleat is a steel component designed to secure cables effectively. Suitable for electrical installations, it provides robust support to prevent cable movement. This package includes 10 pieces, ideal for both residential and commercial applications.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 19 x 45 x 24 mm
Height 45mm
Plastic free packaging Plastic-free packaging
Width 19mm

Reviews

Be the first to submit a review

Trustpilot