Sygonix SY-5045572 Cable Duct 1m x 11mm x 6mm adhesive white cover included

MPN
SY-5045572
Brand
Sygonix
EAN-13
4064161205489
Order Code
07-2889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Sygonix SY-5045572 cable duct measures 1 metre by 11 millimetres by 6 millimetres and comes in a single white piece. It is ideal for organising and concealing wiring in both home and office environments. This flush mount conduit provides a neat and professional finish to cable management projects.
Type Cable duct
Colour White
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Diameter (L x W x H) 1 m x 11 mm x 6 mm
Height 6mm
Plastic free packaging Plastic-free packaging
Width 11mm

Reviews

Be the first to submit a review

Trustpilot