Sygonix SY-5044458 key safe box robust steel wall-attachable

MPN
SY-5044458
Brand
Sygonix
EAN-13
4064161204758
Order Code
07-2872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Sygonix SY-5044458 key safe box is a secure, flush-mounted strongbox designed for protecting keys. This robust product is ideal for both residential and commercial use, ensuring that keys are safely stored and accessible only to authorised personnel. Its durable construction makes it suitable for wall installation in a variety of settings.
Type Key safe box
Height 200mm
Width 310mm
Colour Anthracite
Depth 200mm
Dimensions (W x H x D) 310 x 200 x 200 mm
Inside height 195mm
Inside Width 305mm
Internal depth 155mm
Lock type Key
Number of Shelves 1
Plastic free packaging Plastic-free packaging
Volume 9.3l
Weight 5.25kg

Reviews

Be the first to submit a review

Trustpilot