Sygonix SY-5044450 Cable lock TSA silver combo 33mm zinc lock

MPN
SY-5044450
Brand
Sygonix
EAN-13
4064161204710
Order Code
07-2870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,226 in stock

The Sygonix SY-5044450 Cable lock is a 33 mm TSA-approved silver combination lock designed for theft protection. It features a durable cable structure, ideal for securing luggage during travel. This padlock ensures safety and convenience for travellers with its reliable combination mechanism.
Type Cable lock
Body Width 33mm
Material Zinc
Colour Silver
Depth 12mm
Dimensions (W x H x D) 33 x 100 x 12 mm
Height 100mm
Locking Mechanism Combination
Weight 62g

Reviews

Be the first to submit a review

Trustpilot