Sygonix SY-5043454 Current Cable 2.00m Black Durable Efficient Design

MPN
SY-5043454
Brand
Sygonix
EAN-13
4064161202570
Order Code
07-2829
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 697 in stock

The Sygonix SY-5043454 Current Cable is a 2.00 m long black cable. It is designed for efficient current transmission and suitable for various electrical applications. Typical uses include power connections in both domestic and professional settings.
Type Cable
Cable Length 2.00m
Cable Type SJT 3X AWG18
Colour Black
Connector 1 USA plug + PG
Connector 2 Open cable ends
Load (max.) 10A
Nominal Voltage 125V

Reviews

Be the first to submit a review

Trustpilot