Sygonix SY-5042736 Cable 2m black C13/C14 appliance connection

MPN
SY-5042736
Brand
Sygonix
EAN-13
4064161201450
Order Code
07-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,632 in stock

The Sygonix SY-5042736 is a durable 2.00 m cable designed for C13/C14 appliance connections. This black cable is ideal for connecting various electrical appliances to a power source. It is commonly used for household or office electronics requiring reliable mains power.
Connector 1 USA plug + PG
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Nominal Voltage 115V
Plastic free packaging Plastic-free packaging
Standards SJT 3X 18 AWG
Version Cable

Reviews

Be the first to submit a review

Trustpilot