Sygonix SY-5042712 Appliances Cable 2m black C13/C14 angled-straight

MPN
SY-5042712
Brand
Sygonix
EAN-13
4064161201337
Order Code
07-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 352 in stock

The Sygonix SY-5042712 is a 2.00 m black cable designed for C13/C14 appliance connections. It features reliable construction ideal for powering various electrical appliances, ensuring secure and efficient power transfer. This appliance cable is typically used in data centres and office environments for connecting computers, servers, and related peripherals to the mains power supply.
Connector 1 IEC C13 plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Plastic free packaging Plastic-free packaging
Standards 53RVV 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot