Sygonix SY-5042682 Current Cable Extension black 2m flat Euro plug

MPN
SY-5042682
Brand
Sygonix
EAN-13
4064161201184
Order Code
07-2805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Sygonix SY-5042682 current cable extension is a 2.00 m black cable with an H03VVH2-F 2x0.75 mm² configuration. It is designed for extending electrical connections in Euro plug systems. Typical applications include home and office environments where additional reach is needed for devices.
Type Cable extension
Cable Length 2.00m
Cable Type H03VVH2-F 2X 0,75mm²
Colour Black
Connector 1 Europlug
Connector 2 Euro connector
IP Rating IP20
Number of Sockets 1
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot