Sygonix SY-4782322 Sy-LED floodlight 45W RGB Wi-Fi music sync wall-mount

MPN
SY-4782322
Brand
Sygonix
EAN-13
4064161188652
Order Code
07-2752
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 697 in stock

The Sygonix SY-4782322 is a 45 W LED outdoor floodlight with an energy efficiency class of F, offering neutral white, warm white, and RGB lighting options. It is ideal for illuminating gardens, patios, and building exteriors. This versatile floodlight combines energy-efficient LED technology with robust outdoor performance.
Type LED outdoor floodlight
Colour Temperature 6000K
IP Rating IP65
Power 45W
Bulb Type SMD LED
Colour Neutral white, Warm white, RGB
Depth 44mm
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 35cm
Height 173mm
Length 235mm
Light bulb included Yes
Number of bulbs 98
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Total luminous flux 1650lm
Weight 713g

Reviews

Be the first to submit a review

Trustpilot