Sygonix SY-4760958 RFID access system 1000 users IP66 anti-tamper

MPN
SY-4760958
Brand
Sygonix
EAN-13
4064161183985
Order Code
07-2747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

The Sygonix SY-4760958 is a reliable Fingerprint/RFID access system designed for enhanced security with theft protection and code lock features. It operates with a power range of 12 V DC to 18 V DC and is suitable for outdoor use due to its IP66 rating. Commonly used in access control scenarios, it provides secure entry using fingerprint and RFID technology.
Type Fingerprint/RFID access system
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 70 x 115 x 25 mm
Height 115mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 203g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot