Sygonix SY-4677502 Solar Outdoor Wall Light 1W PIR sensor black

MPN
SY-4677502
Brand
Sygonix
EAN-13
4064161161211
Order Code
07-2693
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 04/08/2026

The Sygonix SY-4677502 is a black solar outdoor wall light featuring a 1 W SMD LED and an integrated motion detector. Its primary use is for garden decoration and illumination. Ideal for enhancing outdoor spaces, this light offers both functionality and aesthetic appeal.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 5000K
IP Rating IP44
Power 1W
Bulb Type SMD LED
Colour Cool white
Coverage max. (width) 5m
Depth 145mm
Dim (W x H x D) 200 x 50 x 145 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 50mm
Luminous Flux 70lm
Material Plastic
Number of bulbs 5
Operating Voltage 3.7V DC
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rating per bulb 0.2W
Rechargeable 1x 3.7 V (1300 mAh)
Total luminous flux 350lm
Weight 300g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot