Sygonix SY-3525974 SY-31SV Safe steel housing battery/key access

MPN
SY-3525974
Brand
Sygonix
EAN-13
4053199576999
Order Code
07-2640
Country of Origin
China

Discontinued


The Sygonix SY-3525974 Safe is a flush-mounted strongbox designed for secure wall installation. It features a robust combination lock for enhanced protection of valuables. Ideal for use in homes or offices, this safe provides a discreet and reliable security solution.
Type Safe
Height 200mm
Width 310mm
Colour Anthracite
Depth 200mm
Dimensions (W x H x D) 310 x 200 x 200 mm
Inside height 195mm
Inside Width 305mm
Internal depth 140mm
Lock type Combination
Number of Shelves 1
Power supply (LOV) battery-powered
Volume 8.4l
Weight 4.92kg

Trustpilot