Sygonix SY-3465484 Key safe box 4-digit code discreet secure access

MPN
SY-3465484
Brand
Sygonix
EAN-13
4053199567720
Order Code
07-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 944 in stock

The Sygonix SY-3465484 BT-MD-914 key safe box is a robust, flush-mounted strong box designed for secure key storage. It features a reliable combination lock and is ideal for wall installation, offering a convenient solution for home or office security needs. This strong box ensures keys are kept safe while allowing easy access to authorised users.
Type Key safe box
Height 120mm
Width 88mm
Colour Black, Grey
Depth 41mm
Dimensions (W x H x D) 88 x 120 x 41 mm
Lock type Combination
Material Aluminium
Weight 441g

Reviews

Be the first to submit a review

Trustpilot