Sygonix 16885X1 LCD CCTV Monitor 8 1024x768 EEC: B, Dual AV/VGA Inputs

Image Representative of Range

Sygonix 16885X1 LCD CCTV Monitor 8" 1024x768 EEC: B, Dual AV/VGA Inputs

MPN
16885X1
Brand
Sygonix
EAN-13
4016139093185
Order Code
13-0603
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 17/09/2026

The Sygonix 16885X1 LCD CCTV Monitor features an 8-inch display with a resolution of 1024 x 768 pixels. This video monitor, with an energy efficiency class of B, is ideal for security and surveillance applications. Sygonix's monitor provides clear and reliable video output for CCTV systems.
Type LCD CCTV monitor
Resolution 1024 x 768 p
Annual energy consumption 29kWh
Brightness 250 cd/m²
Current Consumption 6W
Depth 33mm
Dimensions (W x H x D) 206 x 165 x 33 mm
Energy efficiency rating B (A - G)
Height 165mm
Hor. viewing angle 140°
Image format 4:3
Max. power consumption 3.3W
Number of RCA inputs 2
Number of VGA ports 1
Number of. BNC ports 2
Operating Temperature 0 °C to 40°C
Operating Voltage 12V DC
Power consumption (off) 0.3W
Power consumption (ON) 3.3W
Power consumption (standby) 0.37W
Screen size diagonal (cm) 20.3cm
Screen size diagonal (inches) 8in
Vertical viewing angle 120°
Weight 600g
Width 206mm

Reviews

Be the first to submit a review

Trustpilot