Sygonix 1582021 code lock Flush Mount IP66 with backlit keypad

MPN
1582021
Brand
Sygonix
EAN-13
4016139311432
Order Code
07-2603
Country of Origin
China

Discontinued


The Sygonix 1582021 is a code lock designed for flush mounting, featuring an IP66-rated and backlit keypad for enhanced security and usability. It comes with a separate verification unit, making it an effective component in access control systems. This product is ideal for anyone seeking reliable theft protection and secure keypad door opening solutions.
Type Code lock
Contact load capacity Relay 1: potential-free N.C. and N.O. max. 5A/24V/DC, relay 2: potential-free N.C. and N.O. max. 1A/24V/DC, relay 3: potential-free N.C. and N.O. max. 1A/24V/DC, tamper switch: potential-free N.C. max. 50mA/24V/DC
Current Consumption Standby power: 50 mA, loaded: 100 mA (all 3 relays on) evaluation unit: Standby power: 65 mA, loaded: 100 mA (all 3 relays on)
Depth 42mm
Dimensions (W x H x D) 98 x 151 x 42 mm
Height 151mm
IP Rating IP66
LEDs 3
Mounting Type Flush mount
Number of codes/combinations 100000
Weight 460g
Width 98mm

Trustpilot