Switchcraft 35Right AngledPC4BH3 Horizontal 3.5mm Stereo Socket

MPN
35RAPC4BH3
Brand
Switchcraft
Order Code
20-1660
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 2 days

The Switchcraft horizontal 3.5mm stereo socket can be used with multi-media workstations, headphones/microphone sets, interactive TV, audio, telecommunications and computers.

This well-designed socket has a number of excellent features including the threaded nickel plated threaded bush and silver plated copper alloy contacts, while the body is moulded in black thermoplastic.


  • Stereo Jack
  • Socket Gender
  • Right Angle Orientation
  • Solder Termination
  • Copper Contact Material
  • PCB Mounting
  • 3.6mm Cable Diameter
  • 20mR Contact Resistance
  • Switchcraft type 35RAPC7JS
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black & Clear
Mounting Type PCB
Shielding No
Socket Gender
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot