Switchcraft 35RAPPC4BV4 Vertical 3.5mm Stereo Socket

Order Code:

20-1662

Brand: Switchcraft MPN: 35RAPPC4BV4

Discontinued


The Switchcraft vertical 3.5mm stereo socket can be used with multi-media workstations, headphones/microphone sets, interactive TV, audio, telecommunications and computers.

This well-designed socket has a number of excellent features including the threaded nickel plated threaded bush and silver plated copper alloy contacts, while the body is moulded in black thermoplastic.


  • Vertical mounting
  • Right Angle Orientation
  • Solder Termination
  • 3.6mm Cable Diameter
  • Copper Contact Material
  • PCB Mounting
  • Switchcraft type 35RAPPC4BV4
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Shielding No
Switch Yes
Termination Solder

Trustpilot