SWGM6x30 Allen Screws M6x30mm 40pieces Stainless Steel A2 DIN 912 Hex Socket

Image Representative of Range

SWGM6x30 Allen Screws M6x30mm 40pieces Stainless Steel A2 DIN 912 Hex Socket

MPN
n/a
Brand
SWG
EAN-13
4009146506229
Order Code
13-0487
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SWG manufactures M6 x 30 mm Allen screws with hex sockets, following DIN 912 standards. These stainless steel A2 screws are ideal for machine assemblies due to their strength and corrosion resistance. Typically used in engineering and construction applications, the screws come in a package of 40 pieces.
Type Allen screws
Thread Size M6
Thread Length 30mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot