SWG98267021012 Wire Nails Dia7x210mm Steel 5kg Countersunk Head

Image Representative of Range

SWG98267021012 Wire Nails Dia7x210mm Steel 5kg Countersunk Head

MPN
98267021012
Brand
SWG
EAN-13
4009155739618
Order Code
13-0479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by SWG, these wire nails have a diameter of 7 mm and a length of 210 mm, and are composed of steel. Sold in a 5 kg package under the code 98267021012, they are also known as DRAHTSTIFTE BLANK. Typically used in construction and carpentry, these nails offer robust fastening capabilities for heavy-duty projects.
Type Wire nails
Length 210mm
Material Steel
Diameter 7mm
Dim (Ø x L) 7 mm x 210 mm

Reviews

Be the first to submit a review

Trustpilot