SWG Wire nails DN1151B 2.2mm x 50mm Steel 1kg Countersunk Head

Image Representative of Range

SWG Wire nails DN1151B 2.2mm x 50mm Steel 1kg Countersunk Head

MPN
n/a
Brand
SWG
EAN-13
4009155180465
Order Code
13-0509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Wire pins, these SWG wire nails measure 2.2 mm in diameter and 50 mm in length. Made from steel, they are provided in a 1 kg pack containing approximately 1000 nails, suitable for various construction and woodworking tasks. Ideal for general joinery, these nails ensure strong and reliable fastening.
Type Wire nails
Length 50mm
Material Steel
Diameter 2.2mm
Dim (Ø x L) 2.2 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot