SWG  Wire Nails Dia3.4x90 mm Steel 5kg Countersunk Head DIN 1151-B

SWG Wire Nails Dia3.4x90 mm Steel 5kg Countersunk Head DIN 1151-B

Order Code:

13-0518

Brand: SWG MPN: n/a EAN-13: 4009155739557
  • Country of Origin: China
  • View All

Discontinued


SWG manufactures these wire nails with a size of 3.4 mm by 90 mm in steel, available in a 5 kg package. Featuring strength and durability, they are suitable for construction and carpentry work. Typically, they are used for securing wood components and general nailing applications.
Type Wire nails
Diameter 3.4mm
Length 90mm
Material Steel
Dim (Ø x L) 3.4 mm x 90 mm

Trustpilot