SWG Stainless Steel A2 Mudguard Washers 6.4mm 20mm M6 100 pieces

Image Representative of Range

SWG Stainless Steel A2 Mudguard Washers 6.4mm 20mm M6 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146508018
Order Code
13-0491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SWG mudguard repair washer is made of stainless steel A2, offering durability and corrosion resistance. With dimensions of 6.4 mm inner diameter and 20 mm outer diameter, it's ideal for securing body panels. Typically used in automotive and metalwork, it helps distribute load and prevent damage during repairs.
Type Mudguard repair washer
Inside Diameter 6.4mm
Finish Stainless Steel
Material Stainless steel
Material properties A2
Outside Diameter 20mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot