SWG Spax Screw 5mm 50mm Pozidriv Steel Zinc Plated 250pieces Fully Threaded

Image Representative of Range

SWG Spax Screw 5mm 50mm Pozidriv Steel Zinc Plated 250pieces Fully Threaded

MPN
n/a
Brand
SWG
EAN-13
4009155698823
Order Code
13-0497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SWG manufactures these Spax screws, made of steel with a zinc plating for durability. The screws are 5 mm in diameter, 50 mm in length, and feature a Pozidriv head, making them versatile for various applications. Typically used as all-purpose wood screws, they are ideal for chipboard and universal screwing tasks.
Type Spax screw
Drive Type Pozidriv
Thread Size 5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 5 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot