SWG ShoulderscrewsetM410mmPhillipsDIN7985SteelZincPlated 100 pieces

Image Representative of Range

SWG ShoulderscrewsetM410mmPhillipsDIN7985SteelZincPlated 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146051866
Order Code
13-0531
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

SWG manufactures a shoulder screw set featuring M4 x 10 mm Phillips pan head screws, made from steel and zinc plated for durability. The screws adhere to DIN 7985 standards, ensuring reliable performance in various mechanical assemblies. Ideal for use in construction, repair, and general fastening applications, the set includes 100 pieces for bulk uses.
Type Shoulder screw set
Thread Size M4
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot