SWG Shoulder Screw Set M6 20mm Steel Zinc-Plated 100pieces PH3 DIN 7985

Image Representative of Range

SWG Shoulder Screw Set M6 20mm Steel Zinc-Plated 100pieces PH3 DIN 7985

MPN
n/a
Brand
SWG
EAN-13
4009146053259
Order Code
13-0544
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SWG shoulder screw set consists of 100 metric M6 x 20 mm steel screws with a zinc-plated finish for enhanced durability. Featuring a Phillips pan head as per DIN 7985, these screws are ideal for securing parts in mechanical and construction applications. Their corrosion-resistant properties make them suitable for both indoor and outdoor projects.
Type Shoulder screw set
Thread Size M6
Thread Length 20mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot