SWG Shoulder Screw Set M5 16mm Phillips Steel Zinc-Plated 100 pieces

Image Representative of Range

SWG Shoulder Screw Set M5 16mm Phillips Steel Zinc-Plated 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146043472
Order Code
13-0554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG shoulder screw set consists of M5 x 16 mm Phillips head screws, conforming to DIN 965 standards, made from steel with a zinc plating. These screws are ideal for securing components where countersinking is required, providing a flush surface. They are commonly used in mechanical and electronic assemblies.
Type Shoulder screw set
Thread Size M5
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot