SWG Shoulder Screw Set M5 10mm Phillips Steel Zinc Plated DIN7985 100pieces

Image Representative of Range

SWG Shoulder Screw Set M5 10mm Phillips Steel Zinc Plated DIN7985 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146052443
Order Code
13-0535
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The shoulder screw set by SWG consists of 100 metric M5 x 10 mm screws, made of steel with a zinc plating and a Phillips pan head. These screws, compliant with DIN 7985 standards, are distinguished by their durability and corrosion resistance. Typically, they are used in applications requiring secure fastening and removal, such as in light machinery and electronics assembly.
Type Shoulder screw set
Thread Size M5
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot