SWG Sheet Metal Screw 3.9x9.5mm Phillips Zinc-Plated Steel 100pieces

Image Representative of Range

SWG Sheet Metal Screw 3.9x9.5mm Phillips Zinc-Plated Steel 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146084260
Order Code
13-0496
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 02/10/2026

The SWG sheet metal screw is a steel, zinc-plated fastener measuring 3.9 mm by 9.5 mm, manufactured to DIN 7981 standards. Its Phillips head design makes it ideal for easy installation in metal sheets and other materials. Typically used in construction and metalworking applications, this reliable screw comes in packages of 100 pieces.
Type Sheet metal screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 9.5 mm
DIN Standard DIN 7981
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot