SWG Quick Fix Screw 3.9mm 25mm PH Steel Phosphated Trumpet Head 1000piece

Image Representative of Range

SWG Quick Fix Screw 3.9mm 25mm PH Steel Phosphated Trumpet Head 1000piece

MPN
n/a
Brand
SWG
EAN-13
4009155633299
Order Code
13-0488
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.63 £14.37
10+ £13.60
100+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Quick fix screw, sized at 3.9 mm x 25 mm, is crafted from phosphated steel and features a Phillips cross-head for easy installation. Renowned for its fine thread and double gear thread design, this all-purpose sheetrock screw is ideal for drywall applications. Supplied in boxes of 1,000 pieces, it is suitable for various construction and carpentry projects.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 25mm
Material phosphated
Dim (Ø x L) 3.9 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot