SWG Nails Dia2.5x40mm Steel Blued 600pieces No Predrilling Needed

Image Representative of Range

SWG Nails Dia2.5x40mm Steel Blued 600pieces No Predrilling Needed

MPN
n/a
Brand
SWG
EAN-13
4009155751559
Order Code
13-0514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.72 £15.06
10+ £14.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The nails manufactured by SWG, identified by 04009155751559, have dimensions of 2.5 mm by 40 mm and are steel blued for added durability. With a count of 600 pieces per package, they are ideal for various construction and woodworking tasks. Their robust construction makes them suitable for indoor applications requiring strong fastening.
Type Nails
Length 40mm
Material blued
Diameter 2.5mm
Dim (Ø x L) 2.5 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot