SWG Mudguard Repair Washer 8.4x20mm Steel Zinc 100pieces M8

Image Representative of Range

SWG Mudguard Repair Washer 8.4x20mm Steel Zinc 100pieces M8

MPN
n/a
Brand
SWG
EAN-13
4009155632476
Order Code
13-0552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SWG Mudguard repair washer is made of steel and features zinc plating for corrosion resistance. It measures 8.4 mm by 20 mm and is suitable for securing body panels and K-plates. This product is typically used in automotive and repair applications, providing a durable and reliable fastening solution.
Type Mudguard repair washer
Inside Diameter 8.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Outside Diameter 20mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot