SWG M6 Shoulder Screw Set 7985 12mm PH Steel Zinc Plated 100pieces

Image Representative of Range

SWG M6 Shoulder Screw Set 7985 12mm PH Steel Zinc Plated 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146053174
Order Code
13-0548
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £6.97 £6.10
10+ £5.70
100+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG shoulder screw set M6 12 mm is a steel, zinc-plated fastener with a Phillips pan head conforming to DIN 7985 standards. Manufactured by SWG, it features metric threading and is designed for secure and reliable fastening. Typically used in machinery assembly and electronic equipment, this set includes 100 pieces, making it suitable for both large and small-scale projects.
Type Shoulder screw set
Thread Size M6
Thread Length 12mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot