SWG M5x35mm Allen Screws DIN 912 Stainless A2 50pieces Hex Socket

Image Representative of Range

SWG M5x35mm Allen Screws DIN 912 Stainless A2 50pieces Hex Socket

MPN
n/a
Brand
SWG
EAN-13
4009146506168
Order Code
13-0483
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The SWG Allen screws are M5 x 35 mm hex socket screws made from stainless steel A2, conforming to DIN 912 standards. These metric machine screws are ideal for applications requiring corrosion resistance and strong fastening, commonly used in machinery and construction projects. With a set of 50 pieces, they provide reliable performance for both professional and DIY tasks.
Type Allen screws
Thread Size M5
Thread Length 35mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot