SWG M4 DIN 127 Split Lock Ring 4.1mm Stainless Steel A2 100 pieces

Image Representative of Range

SWG M4 DIN 127 Split Lock Ring 4.1mm Stainless Steel A2 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146507936
Order Code
13-0542
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The SWG split lock ring has an inside diameter of 4.1 mm and conforms to DIN 127 standards. Made from stainless steel A2, this reliable spring ring is ideal for preventing loosening of screws and bolts in various mechanical applications. Typically used in the manufacturing and construction industries, this pack includes 100 pieces for bulk needs.
Type Split lock ring
Inside Diameter 4.1mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 127
Material properties A2
Outside Diameter 7.6mm
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot