SWG M12DIN934 Hexagonal Nut Steel Zinc Plated 100 pieces Wrench SW19

Image Representative of Range

SWG M12DIN934 Hexagonal Nut Steel Zinc Plated 100 pieces Wrench SW19

MPN
n/a
Brand
SWG
EAN-13
4009155739243
Order Code
13-0517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SWG hexagonal nut is a steel, zinc-plated fastener conforming to DIN 934 standards. Its main attributes include a size of M12 and a distinct hexagonal shape suitable for creating secure connections. This product is typically used in construction and mechanical applications where reliable and durable fastening is required.
Type Hexagon Full Nut
Thread Size M12
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot