SWG M10 DIN934 Nut 50pieces A2 Steel SW17 DIN934 Hexagonal Stainless

Image Representative of Range

SWG M10 DIN934 Nut 50pieces A2 Steel SW17 DIN934 Hexagonal Stainless

MPN
n/a
Brand
SWG
EAN-13
4009146507608
Order Code
13-0485
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.36 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SWG Hexagonal Nut M10, made of stainless steel A2, is manufactured under the specifications of DIN 934. Its corrosion-resistant properties make it suitable for various applications, including construction and automotive industries. The product is typically used to secure bolts, ensuring robust and long-lasting connections.
Type Hexagon Full Nut
Thread Size M10
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot