SWG LocknutM10 DIN985 Stainless Steel A2 50pieces Wrench Size SW17

Image Representative of Range

SWG LocknutM10 DIN985 Stainless Steel A2 50pieces Wrench Size SW17

MPN
n/a
Brand
SWG
EAN-13
4009146507684
Order Code
13-0507
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.03 £13.65
10+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SWG Locknut M10 adheres to DIN 985 standards and is crafted from stainless steel A2, offering excellent corrosion resistance. It typically functions as a stop nut or fuse nut, ensuring secure fastening in mechanical and structural applications. Sold in quantities of 50 pieces, it is suitable for various construction and engineering projects.
Type Locknut
Thread Size M10
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 985
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot