SWG LINSENKOPFNAGEL A2 GER. 2.3X45MM 1000piece Stainless Steel Raised Nails

Image Representative of Range

SWG LINSENKOPFNAGEL A2 GER. 2.3X45MM 1000piece Stainless Steel Raised Nails

MPN
n/a
Brand
SWG
EAN-13
4009146442367
Order Code
13-0482
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

SWG manufactures raised head nails that are knurled and measure 2.3 mm in diameter by 45 mm in length. These nails are made from stainless steel A2, ensuring durability and resistance to corrosion. They are typically used in applications requiring secure and stable fastening, particularly in outdoor or moisture-prone environments.
Type Raised head nails
Length 45mm
Material A2
Diameter 2.3mm
Dim (Ø x L) 2.3 mm x 45 mm

Reviews

Be the first to submit a review

Trustpilot