SWG LINSENKOPFNAGEL A2 2.3x60mm 1000 pieces Stainless Steel Raised Head

Image Representative of Range

SWG LINSENKOPFNAGEL A2 2.3x60mm 1000 pieces Stainless Steel Raised Head

MPN
n/a
Brand
SWG
EAN-13
4009146442381
Order Code
13-0494
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG Raised Head Nails are made of stainless steel A2, measuring 2.3 mm in diameter and 60 mm in length. These nails come in a pack of 1000 and feature a knurled design for enhanced grip. They are typically used in construction or carpentry applications where corrosion resistance is required.
Type Raised head nails
Length 60mm
Material A2
Diameter 2.3mm
Dim (Ø x L) 2.3 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot