SWG LINSENKOPFNAGEL 1.9x35MM 1000pieces Stainless Steel Raised Head Nails

Image Representative of Range

SWG LINSENKOPFNAGEL 1.9x35MM 1000pieces Stainless Steel Raised Head Nails

MPN
n/a
Brand
SWG
EAN-13
4009146442350
Order Code
13-0495
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by SWG, these knurled raised head nails are made from durable stainless steel A2, measuring 1.9 mm in diameter and 35 mm in length. Supplied in a package of 1000 pieces, they are ideal for construction and carpentry applications where corrosion resistance is essential. These nails, also identified by the code 04009146442350, ensure secure fastening in various outdoor and demanding environments.
Type Raised head nails
Length 35mm
Material A2
Diameter 1.9mm
Dim (Ø x L) 1.9 mm x 35 mm

Reviews

Be the first to submit a review

Trustpilot