SWG KRAMPEN FVZ DIN1159 Steel Staples Hot-Dip Galvanised 1kg Pack

Image Representative of Range

SWG KRAMPEN FVZ DIN1159 Steel Staples Hot-Dip Galvanised 1kg Pack

MPN
n/a
Brand
SWG
EAN-13
4009155726113
Order Code
13-0525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Steel hot-dip galvanised staples by SWG are available in a 1 kg pack. The product, KRAMPEN FVZ 1.0KG DIN 1159 38/38 (1000), features enhanced corrosion resistance. These staples are typically used for securing fencing or constructing wooden structures.
Type Staples
Length 38mm
Material hot-dip galvanized

Reviews

Be the first to submit a review

Trustpilot