SWG Hox317319 Nut M3 Steel zinc plated 500 pcs Hex Nuts DIN 934

MPN
317319
Brand
SWG Hox
EAN-13
4053056028951
Order Code
17-6420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

SWG Hox317319 Nut M3 Steel zinc plated 500 pcs, known as the SWG Hox 317319 Nut 500 pcs, is a precision-engineered component designed for secure fastening applications. These hexagonal nuts conform to DIN 934 standards, ensuring compatibility and reliability in industrial assemblies. Manufactured from high-quality steel with a zinc-plated finish, these M3 nuts offer robust corrosion resistance, making them suitable for use in harsh environments. Commonly utilised in automotive, aerospace, and mechanical engineering applications, SWG Hox317319 Nuts provide dependable performance in fastening threaded components, enhancing joint integrity and longevity. The pack includes 500 units, catering to both large-scale projects and maintenance needs.
Type Hexagon Full Nut
Thread Size M3
Material Zinc Plated
Spanner size 5.5mm

Reviews

Be the first to submit a review

Trustpilot