SWG Hox 17591506063 Wood Screw 5x60mm Stainless Steel A2 20 Pieces

MPN
175 915 060 63
Brand
SWG Hox
EAN-13
4009146547796
Order Code
10-7333
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/10/2026

The SWG Hox wood screw is a stainless steel screw, measuring 5 mm in diameter and 60 mm in length, designed for durability. Manufactured by SWG Hox, it features a star drive for efficient application, providing reliable fastening in woodwork projects. Typically used in securing wooden structures, this pack includes 20 pieces, offering ample supply for construction or repairs.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 60mm
Material A2
Dim (Ø x L) 5 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot