SWG Hox 17591504063 Wood Screw Stainless Steel A2 5x40mm 25 Pieces

MPN
175 915 040 63
Brand
SWG Hox
EAN-13
4009146547772
Order Code
10-7330
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.14
10+ £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox 175 915 040 63 wood screw, made from stainless steel A2, is ideal for outdoor and damp environments. Its star drive and 5 mm by 40 mm dimensions provide strong fastening for wood applications. This pack contains 25 pieces, suitable for carpentry and DIY projects.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 40mm
Material A2
Dim (Ø x L) 5 mm x 40 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot