Christmas Opening Hours and Delivery Dates here

SWG Hox 17591503063 Wood Screw 5x30mm 25Pieces Stainless Steel A2 Star Head

Order Code:

10-7329

Brand: SWG Hox MPN: 175 915 030 63 EAN-13: 4009146547734

Discontinued


The SWG Hox 175 915 030 63 Wood screw is a stainless steel A2 fastener with a star head, measuring 5 mm in diameter and 30 mm in length. It is typically used for constructing or repairing wooden structures, offering high corrosion resistance. Supplied in packs of 25, this screw is suitable for both indoor and outdoor applications.
Type Wood screw
Drive Type Star
Length 30mm
Material A2
(Ø) 5mm
Dim (Ø x L) 5 mm x 30 mm
Head Shape Countersunk

Trustpilot