SWG Hox 17591456067 Wood Screw 4.5x60mm Stainless Steel A2 50 Pieces

MPN
175 914 560 67
Brand
SWG Hox
EAN-13
4009146548236
Order Code
10-7327
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £10.78 £9.16
10+ £8.60
100+ £8.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox wood screw has a diameter of 4.5 mm and a length of 60 mm. It is made from stainless steel A2, offering durability and resistance to corrosion. Typically used in woodworking projects, it is suitable for both indoor and outdoor applications.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 60mm
Material A2
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot