SWG Hox 17591404067 Wood Screw Stainless Steel A2 4x40mm Star 125 Pieces

MPN
175 914 040 67
Brand
SWG Hox
EAN-13
4009146548175
Order Code
10-7323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £16.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SWG Hox stainless steel A2 wood screw, measuring 4 mm in diameter and 40 mm in length. This screw features a star drive head, ensuring efficient fastening and high corrosion resistance. It is ideal for outdoor and construction applications, available in packs of 125 pieces.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 40mm
Material A2
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot